VW3A4706 | Schneider Electric

EMC filter, 50 to 60 Hz, 100 A, 480 VAC, VW3A4706

Order No.: 06N0138
EAN: 3606480736551
MPN:
VW3A4706
VW3A4706 Schneider Electric Interference suppression filter
Image may differ
Unit Price (€ / pc.)
1,053.1143 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,053.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,053.1143 €

EMC input filter, VW3A4706, Schneider Electric

Enhance the EMC radio interference input filter designed for a 100 A variable speed drive.

Technical specifications
Number of phases 3
Version EMC Filter
Rated Voltage 480 VAC
max. frequency 60 Hz
max. operating temperature 70 °C
min. frequency 50 Hz
min. operating temperature -40 °C
Rated current 100 A
Logistics
Country of origin CN
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes