XD2AC202 | Schneider Electric

Joystick controller, 2 Form C (NO/NC) per direction, screw connection, IP40, XD2AC202

Order No.: 05P5722
EAN: 4099889223088
MPN:
XD2AC202
Series: Harmony XD2
XD2AC202 Schneider Electric Joysticks
Image may differ
Unit Price (€ / pc.)
248.71 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
248.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
248.71 €

Joystick controller, XD2AC202, SCHNEIDER

The XD2AC202 is a complete joystick controller, Harmony XD2, 30 mm, 2 directions, 2 C/O per direction, without return.

Technical specifications
Connection Schraubanschluss
Version 2 Wechsler pro Richtung
Shift position 2
Degree of protection (IP) IP40
Voltage 230 VAC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes