XD2CC3030 | Schneider Electric
Joystick controller, 1 Form C (NO/NC) per direction, screw connection, IP66, XD2CC3030
Unit Price (€ / pc.)
114.1329 € *
Available: 0 pcs.
Leadtime: 1 Week **
Joystick controller, XD2CC3030, SCHNEIDER
This complete joystick controller is part of the Harmony XD range. It has 2 directions with one C/O contact per direction and screw connection type. It installs easily into a standard 30 mm diameter cutout. It is shockproof, dustproof, waterproof and vibration-resistant thanks to IP65.
Technical specifications
Connection | Schraubanschluss | |
Version | 1 Wechsler pro Richtung | |
Shift position | 2 | |
Degree of protection (IP) | IP66 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |