XD2CL3030 | Schneider Electric
Joystick controller, 1 Form C (NO/NC) per direction, screw connection, IP65, XD2CL3030
Unit Price (€ / pc.)
114.1329 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Joystick controller, XD2CL3030, SCHNEIDER
The XD2CL3030 is a complete joystick controller - Ø30 - 2 directions- 1 C/O per direction.
Technical specifications
Connection | Schraubanschluss | |
Version | 1 Wechsler pro Richtung | |
Handle | Konisch | |
Shift position | 2 | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |