XD2EC1111 | Schneider Electric
Joystick controller, 1 Form C (NO/NC) + 2 Form C (NO/NC)per direction, screw connection, IP65, XD2EC1111
Unit Price (€ / pc.)
162.8039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Joystick controller, XD2EC1111, SCHNEIDER
The XD2EC1111 is a complete joystick controller mounting diameter 30 mm with 8 direction - 1 or 2 C/O per direction. It is part of the range Harmony XD controllers for hoisting applications.
Technical specifications
Connection | Schraubanschluss | |
Version | 1 Wechsler + 2 Wechsler pro Richtung | |
Shift position | 8 | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |