XD2GA82117 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, screw connection, IP66, XD2GA82117
Unit Price (€ / pc.)
126.8064 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Joystick controller, XD2GA82117, SCHNEIDER
The XD2GA82117 is a complete joystick controller, Harmony XB5, Ø22 mm 2 directions 1 NO per direction.
Technical specifications
Connection | Schraubanschluss | |
Version | 1 Schließer je Richtung | |
Shift position | 2 | |
Degree of protection (IP) | IP66 | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |