XD2GA8221 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, screw connection, IP66, XD2GA8221
Unit Price (€ / pc.)
100.6264 € *
Available: 0 pcs.
Leadtime: 1 Week **
Joystick controller, XD2GA8221, SCHNEIDER
The XD2GA8221 is a joystick controller with a mounting diameter of 22 mm. It is part of the Harmony XD controller series for lifting applications.
Technical specifications
Connection | Schraubanschluss | |
Version | 1 Schließer je Richtung | |
Handle | Gerade | |
Shift position | 2 | |
Degree of protection (IP) | IP66 | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |