XD2GA8231 | Schneider Electric

Joystick controller, 2 Form A (N/O) per direction, screw connection, IP66, XD2GA8231

Order No.: 05P5769
EAN: 4099889223385
MPN:
XD2GA8231
Series: Harmony XB5
XD2GA8231 Schneider Electric Joysticks
Image may differ
Unit Price (€ / pc.)
151.3561 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
151.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.3561 €

Joystick controller, XD2GA8231, SCHNEIDER

The XD2GA8231 is a complete joystick controller, Harmony XB5, Ø22 mm 2 directions 2 NO per direction.

Technical specifications
Connection Schraubanschluss
Version 2 Schließer je Richtung
Handle Gerade
Shift position 2
Degree of protection (IP) IP66
Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes