XD2HL1010 | Schneider Electric
Joystick controller, 2 Form A (N/O) per direction, screw connection, IP65, XD2HL1010
Unit Price (€ / pc.)
269.1661 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Joystick controller, XD2HL1010, SCHNEIDER
The XD2HL1010 is a complete joystick controller, Harmony XD2, 30mm, 2 directions, 2NO per direction.
Technical specifications
Connection | Schraubanschluss | |
Version | 2 Schließer je Richtung | |
Shift position | 2 | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |