XD2LC21 | Schneider Electric

Joystick controller, 2 Form B (N/C) per direction, screw connection, IP65, XD2LC21

Order No.: 05P5793
EAN: 4099889223583
MPN:
XD2LC21
Series: Harmony XD2
XD2LC21 Schneider Electric Joysticks
Image may differ
Unit Price (€ / pc.)
294.0728 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
294.07 € *
Price list
Quantity
Price per unit*
1 pcs.
294.0728 €
2 pcs.
287.1589 €
*incl. VAT plus shipping costs
**Subject to prior sale

Joystick controller, XD2LC21, SCHNEIDER

The XD2LC21 is a complete joystick controller mounting diameter 30 mm with 2 directions - 2 NC per direction. It is part of the range Harmony XD controllers for hoisting applications.

Technical specifications
Connection Schraubanschluss
Version 2 Öffner je Richtung
Handle Rund
Shift position 2
Degree of protection (IP) IP65
Voltage 230 VAC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes