XD2PA12 | Schneider Electric

Joystick controller, 1 Form A (N/O) per direction, screw connection, IP66, XD2PA12

Order No.: 05P5794
EAN: 4099889223590
MPN:
XD2PA12
Series: Harmony XD2
XD2PA12 Schneider Electric Joysticks
Image may differ
Unit Price (€ / pc.)
146.8579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
146.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.8579 €

Joystick controller, XD2PA12, SCHNEIDER

The XD2PA12 is a complete joystick controller diameter 22 mm with 2 directions - 1 NO per direction. It is part of the range Harmony XD controllers for hoisting applications.

Technical specifications
Anschluss Schraubanschluss
Ausführung 1 Schließer je Richtung
Griff Rund
Schaltstellung 2
Schutzart (IP) IP66
Spannung 240 VAC
Logistics
Ursprungsland FR
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes