XD2PA14 | Schneider Electric

Joystick controller, 1 Form A (N/O) per direction, screw connection, IP66, XD2PA14

Order No.: 05P5796
EAN: 4099889223606
MPN:
XD2PA14
Series: Harmony XD2
XD2PA14 Schneider Electric Joysticks
Image may differ
Unit Price (€ / pc.)
184.0811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
184.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.0811 €

Joystick controller, XD2PA14, SCHNEIDER

The XD2PA14 is a complete joystick controller diameter 22 mm with 4 directions - 1 NO per direction. It is part of the range Harmony XD controllers for hoisting applications.

Technical specifications
Connection Schraubanschluss
Version 1 Schließer je Richtung
Handle Gerade
Shift position 4
Degree of protection (IP) IP66
Voltage 240 VAC
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes