XD2PA24 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, plug-in connection, IP66, XD2PA24
Unit Price (€ / pc.)
184.0811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Joystick controller, XD2PA24, SCHNEIDER
The XD2PA24 is a complete joystick controller diameter 22mm with 4 directions - 1 NO per direction. It is part of the range Harmony XD controllers for hoisting applications.
Technical specifications
Connection | Steckanschluss | |
Version | 1 Schließer je Richtung | |
Shift position | 4 | |
Degree of protection (IP) | IP66 | |
Voltage | 240 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |