XD4PA14 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, without retraction, latching, screw connection, IP66, XD4PA14
Joystick controller, XD4PA14, SCHNEIDER
The XD4PA14 operates with 2-direction stay-put mechanism. It has 2 x NO (1 per direction) contacts and a chromium-plated metal bezel. This joystick provides a versatile and intuitive interface for controlling your machines. It is easily installed into a standard 22 mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Its simple spring return mechanism is rugged and durable, high lifetime, less maintenance and replacement.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Excellent mechanical connection with operator head
Version | 1 Schließer je Richtung, ohne Rückzug | |
Latching switching function | rastend | |
Shift position | 4 | |
Handle | Gerade | |
Voltage | 250 VDC | |
Connection | Schraubanschluss | |
Degree of protection (IP) | IP66 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |