XD4PA22 | Schneider Electric

Joystick controller, 1 Form A (N/O) per direction, with retraction, groping, screw connection, IP66, XD4PA22

Order No.: 05P5814
EAN: 3389110887419
MPN:
XD4PA22
Series: Harmony XB4
XD4PA22 Schneider Electric Joysticks
Image may differ
Unit Price (€ / pc.)
64.7122 € *
Available in 3 Days: 284 pcs. - if ordered today
Total Price:
64.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
64.7122 €

Joystick controller, XD4PA22, SCHNEIDER

The XD4PA22 offers a variety of 22 mm complete devices such as push buttons, indicator lights and selector switches through to emergency stop switches. In addition, due to the modular design of the devices, it is possible to purchase all components as individual elements and optionally also for 30 mm installation dimensions. Due to their quality, flexibility and extreme robustness, the devices are ideal for most industrial and building applications. This black joystick has 2 directions that can be operated in 1 step and has a return to zero position. The device has 1 closer per direction. Mounted in a 22 mm hole, the device is connected using spring clips on the back of the product. Suitable for international use due to the large number of existing product standards and certifications. Thanks to the Green Premium eco-label, you can receive detailed information on material content, environmental impact and circular economy that supports your sustainability goals.

Technical specifications
Filter Property Value
Version 1 Form A (N/O) per direction, with retraction
Latching switching function groping
Shift position 2
Handle round
Voltage 240 VAC
Connection screw connection
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No