XD4PA227 | Schneider Electric

Joystick controller, 1 Form A (N/O) per direction, with retraction, groping, screw connection, IP66, XD4PA227

Order No.: 05P5816
EAN: 4099889223699
MPN:
XD4PA227
Series: Harmony XB4
XD4PA227 Schneider Electric Joysticks
Image may differ
Unit Price (€ / pc.)
69.5436 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.5436 €

Joystick controller, XD4PA227, SCHNEIDER

The XD4PA227 is a joystick controller, Harmony XDA, Ø22 mm 2 direction spring return 1 NO per direction.

Technical specifications
Version 1 Schließer je Richtung, mit Rückzug
Latching switching function tastend
Shift position 3
Handle Rund
Voltage 250 VDC
Connection Schraubanschluss
Degree of protection (IP) IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes