XD4PA24 | Schneider Electric

Joystick controller, 1 Form A (N/O) per direction, with retraction, groping, screw connection, IP66, XD4PA24

Order No.: 05P5817
EAN: 4099889223705
MPN:
XD4PA24
Series: Harmony XB4
XD4PA24 Schneider Electric Joysticks
Image may differ
Unit Price (€ / pc.)
80.0989 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
80.0989 €

Joystick controller, XD4PA24, SCHNEIDER

The XD4PA24 offers a variety of 22 mm complete devices such as push buttons, indicator lights and selector switches through to emergency stop switches. In addition, due to the modular design of the devices, it is possible to purchase all components as individual elements and optionally also for 30 mm installation dimensions. Due to their quality, flexibility and extreme robustness, the devices are ideal for most industrial and building applications. This black joystick has 4 directions that can be operated in 1 step and has a return to zero position. The device has 1 closer per direction. Mounted in a 22 mm hole, the device is connected using spring clips on the back of the product. Suitable for international use due to the large number of existing product standards and certifications. Thanks to the Green Premium eco-label, you can receive detailed information on material content, environmental impact and circular economy that supports your sustainability goals.

Features

  • Modular metal construction for quick and easy installation
  • Ideal for universal use in industry, in machine and control cabinet construction as well as in buildings
  • High robustness for harsh environmental conditions
  • Excellent mechanical connection with the front element
Technical specifications
Version 1 Schließer je Richtung, mit Rückzug
Latching switching function tastend
Shift position 4
Handle Konisch
Voltage 250 VAC
Connection Schraubanschluss
Degree of protection (IP) IP66
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes