XD5PA22 | Schneider Electric
Joystick controller, 1 Form A (N/O) per direction, with retraction zero position, screw connection, IP66, XD5PA22
Joystick controller, XD5PA22, SCHNEIDER
The XD5PA22 operates with 2 direction spring return to zero position mechanism. It has 1 x NO contact and a plastic bezel. This complete joystick controller provides an ergonomic interface for controlling your machines. It is easily installed into a standard 22 mm diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It provides a smooth and precise control of your machine in a variety of industrial applications. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. It is deal for applications requiring good resistance to chemical agents and/or double electrical insulation.
Connection | Schraubanschluss | |
Version | 1 Schließer je Richtung, mit Rückzug Nullstellung | |
Handle | Gerade | |
Shift position | 2 | |
Degree of protection (IP) | IP66 | |
Voltage | 250 VDC |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |