A9E15123 | Schneider Electric
2 positions with key switch iCMC 10A 2P U 415V CA
Key switch, A9E15123, Schneider Electric
This Acti9 iCM is a selector switch used for the manual control of electric circuits with key. It is 2 positions switch with contacts type 1 NO+1NC. The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The number of cycles open and close (O-C) is 1000000. The width in 9 mm pitches is 4. The dimensions are (W) 36 mm x (H) 60 mm x (D) 72 mm. The pollution degree is 3. The tropicalization is treatment 2 (relative humidity 95% at 55°C). The operational temperature is from -20°C to +55°C. The storage temperature is from -25°C to +80°C. It complies with VDE 0660 part 107, IEC/EN 60947-3 and UL standards.
Pin number | 2-polig | |
Breaking capacity | 10 A/440 VAC | |
Degree of protection (IP) | IP20 | |
Trigger position key | 1 + 2 |
Country of origin | AT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |