XACV07 | Schneider Electric

Control light, BA9s, 230 V, XACV07

Order No.: 05P2709
EAN: 4099889258271
MPN:
XACV07
Series: Harmony XAC-A
XACV07 Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
35.8785 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.8785 €

Lamp socket, XACV07, Schneider Electric

This Harmony XACV07 is an incandescent bulb multi-button front mounted 230V. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version Control light
Type of mounting front mounting
Socket version BA9s
Voltage 230 V
Logistics
Country of origin CZ
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes