ZALVM4 | Schneider Electric

LED element, red, 240 V, screw connection, ZALVM4

Order No.: 06P1108
EAN: 4099889258325
MPN:
ZALVM4
ZALVM4 Schneider Electric Lamp Holders Image 1
ZALVM4 Schneider Electric Lamp Holders Image 2
ZALVM4 Schneider Electric Lamp Holders Image 3
ZALVM4 Schneider Electric Lamp Holders Image 4
ZALVM4 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
19.8849 €

Lamp socket, ZALVM4, Schneider Electric

This red light block with integral LED allows fast and easy replacement and configuration of your signaling units. It is supplied with 230V to 240V AC and it connects with simple screw-clamp connections. It is easily installed on compatible illuminated push button or selector switch units via clip together assembly. It is compatible with Harmony XB5 diameter 22mm control and signaling units. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.

Technical specifications
Connection screw connection
Version lighting block
Type of mounting front mounting
Colour of the LED red
Voltage 240 V
Logistics
Country of origin FR
Customs tariff number 85311030
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead