ZB4BV156 | Schneider Electric

Lamp socket, BA9s, 250 V, screw connection, ZB4BV156

Order No.: 06P1960
EAN: 4099889258349
MPN:
ZB4BV156
Series: Harmony XB4
ZB4BV156 Schneider Electric Lamp Holders Image 1
ZB4BV156 Schneider Electric Lamp Holders Image 2
ZB4BV156 Schneider Electric Lamp Holders Image 3
ZB4BV156 Schneider Electric Lamp Holders Image 4
ZB4BV156 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.516 €

Lamp socket, ZB4BV156, Schneider Electric

This Harmony XB4, complete light body with 3-terminal “test” function operates with BA9s base fitting. It has a metal body and is compatible with Harmony XB4 pilot lights. It is supplied without bulb (incandescent, neon or LED) 2.4 W maxi, not included. It is supplied with 250V AC/DC maxi. It is easily installed and replaced on compatible pilot light via clip together assembly and connected with simple screw-clamp connections. It weighs 62g and its dimensions are, 30mm wide, 47mm high, 37mm deep. Thanks to its simplicity of installation, flexibility, and robustness, it meets the requirements of the majority of industrial applications.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Socket version BA9s
Voltage 250 V
Logistics
Country of origin FR
Customs tariff number 85319000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes