ZB4BV18B1 | Schneider Electric

Lamp socket, 24 V AC/DC, screw connection, ZB4BV18B1

Order No.: 06P1961
EAN: 4099889258356
MPN:
ZB4BV18B1
Series: Harmony XB4
ZB4BV18B1 Schneider Electric Lamp Holders Image 1
ZB4BV18B1 Schneider Electric Lamp Holders Image 2
ZB4BV18B1 Schneider Electric Lamp Holders Image 3
ZB4BV18B1 Schneider Electric Lamp Holders Image 4
ZB4BV18B1 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
25.3232 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
25.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.3232 €

Lamp socket, ZB4BV18B1, Schneider Electric

This Harmony ZB4BV18B1 is a white flashing light block with body/fixing collar universal LED 24V. It is part of the range Harmony XB4 diameter 22mm modular metal push buttons, switches, and pilot lights. This Harmony ZB4BV18B1 is a white flashing light block with body/fixing collar universal LED 24V. It is part of the range Harmony XB4 diameter 22mm modular metal push buttons, switches, and pilot lights.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Voltage 24 V AC/DC
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes