ZB4BV5D6 | Schneider Electric
Lamp socket, BA9s, blue, 400 V, screw connection, ZB4BV5D6
Unit Price (€ / pc.)
46.8027 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Lamp socket, ZB4BV5D6, Schneider Electric
This Harmony XB4 features a blue light with a BA9s LED bulb rated for 400 V, complete with body and fixing collar assembly.
Technical specifications
Connection | screw connection | |
Version | lamp socket | |
Type of mounting | front mounting | |
Colour of the LED | blue | |
Socket version | BA9s | |
Voltage | 400 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |