ZB4BVBG1 | Schneider Electric

Lamp socket, white, 120 V, screw connection, ZB4BVBG1

Order No.: 06P2019
EAN: 4099889258653
MPN:
ZB4BVBG1
Series: Harmony XB4
ZB4BVBG1 Schneider Electric Lamp Holders Image 1
ZB4BVBG1 Schneider Electric Lamp Holders Image 2
ZB4BVBG1 Schneider Electric Lamp Holders Image 3
ZB4BVBG1 Schneider Electric Lamp Holders Image 4
ZB4BVBG1 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
16.4458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.4458 €

Lamp socket, ZB4BVBG1, Schneider Electric

This Harmony XB4, light block with body/fixing collar is white, operates with a universal LED. It has a metal body and is compatible with Harmony XB4 pilot lights. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by universal LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 55°C allows versatility in usage of product.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Colour of the LED white
Voltage 120 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes