ZB4BVJ1 | Schneider Electric
Lamp socket, white, 12 V AC/DC, screw connection, ZB4BVJ1
Lamp socket, ZB4BVJ1, Schneider Electric
This Harmony XB4, light block with body/fixing collar is white, operates with an integral LED. It has a metal body and is compatible with Harmony XB4 pilot lights. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units via clip together assembly. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 55°C allows versatility in usage of product.
Connection | Schraubanschluss | |
Version | Lampenfassung | |
Type of mounting | Frontmontage | |
Colour of the LED | weiß | |
Voltage | 12 V AC/DC |
Country of origin | FR |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |