ZB4BW0G12 | Schneider Electric

Lamp socket, white, 120 V, screw connection, ZB4BW0G12

Order No.: 06P2125
EAN: 4099889258899
MPN:
ZB4BW0G12
Series: Harmony XB4
ZB4BW0G12 Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
25.8587 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
25.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.8587 €

Lamp socket, ZB4BW0G12, Schneider Electric

This Harmony XB4, light block with body/fixing collar is white, operates with an integral LED. It has 1 x NC contact and a metal body and is compatible with Harmony XB4 pilot lights. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 55°C allows versatility in usage of product.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Colour of the LED white
Voltage 120 V
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes