ZB5AV4 | Schneider Electric

Lamp socket, BA9s, 230 V, screw connection, ZB5AV4

Order No.: 06P2760
EAN: 4099889259087
MPN:
ZB5AV4
Series: Harmony XB5
ZB5AV4 Schneider Electric Lamp Holders Image 1
ZB5AV4 Schneider Electric Lamp Holders Image 2
ZB5AV4 Schneider Electric Lamp Holders Image 3
ZB5AV4 Schneider Electric Lamp Holders Image 4
ZB5AV4 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
33.5342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
33.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.5342 €

Lamp socket, ZB5AV4, Schneider Electric

This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units . It is assembled via clips and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by BA9s base Integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.

Technical specifications
Connection Schraubanschluss
Version Lampenfassung
Type of mounting Frontmontage
Socket version BA9s
Voltage 230 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes