ZB5AV5D3 | Schneider Electric

Lamp socket, BA9s, green, 400 V, screw connection, ZB5AV5D3

Order No.: 06P2770
EAN: 4099889259131
MPN:
ZB5AV5D3
Series: Harmony XB5
ZB5AV5D3 Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
44.1014 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
44.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.1014 €

Lamp socket, ZB5AV5D3, Schneider Electric

This Harmony ZB5AV5D3 is a green light block with body/fixing collar with BA9s LED bulb 400V. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.

Technical specifications
Version Lampenfassung
Socket version BA9s
Type of mounting Frontmontage
Connection Schraubanschluss
Colour of the LED grün
Voltage 400 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes