ZB5AVJ1 | Schneider Electric

Lamp socket, white, 12 V AC/DC, screw connection, ZB5AVJ1

Order No.: 06P2811
EAN: 4099889259339
MPN:
ZB5AVJ1
Series: Harmony XB5
ZB5AVJ1 Schneider Electric Lamp Holders Image 1
ZB5AVJ1 Schneider Electric Lamp Holders Image 2
ZB5AVJ1 Schneider Electric Lamp Holders Image 3
ZB5AVJ1 Schneider Electric Lamp Holders Image 4
ZB5AVJ1 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
10.5910 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5910 €
10 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamp socket, ZB5AVJ1, Schneider Electric

This Harmony XB5, light block with body/fixing collar operates with an integral LED. It has a plastic body and is compatible with Harmony XB5 pilot lights. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It is designed to fit with a standard 22mm control and signaling units, ensuring compatibility when installing in pre-existing machinery. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Colour of the LED white
Voltage 12 V AC/DC
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes