ZB5AW045 | Schneider Electric

Lamp socket, BA9s, 230 V, screw connection, ZB5AW045

Order No.: 06P2838
EAN: 4099889259445
MPN:
ZB5AW045
Series: Harmony XB5
ZB5AW045 Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
41.7214 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.7214 €

Lamp socket, ZB5AW045, Schneider Electric

This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units . It is assembled via clips and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by BA9s base Integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Socket version BA9s
Voltage 230 V
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes