ZB5AW0G11 | Schneider Electric

Lamp socket, white, 120 V, screw connection, ZB5AW0G11

Order No.: 06P2890
EAN: 4099889259506
MPN:
ZB5AW0G11
Series: Harmony XB5
ZB5AW0G11 Schneider Electric Lamp Holders Image 1
ZB5AW0G11 Schneider Electric Lamp Holders Image 2
ZB5AW0G11 Schneider Electric Lamp Holders Image 3
ZB5AW0G11 Schneider Electric Lamp Holders Image 4
ZB5AW0G11 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
24.0975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0975 €

Lamp socket, ZB5AW0G11, Schneider Electric

This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push button or selector switch units . It is assembled via clips and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.

Technical specifications
Connection screw connection
Version lamp socket
Type of mounting front mounting
Colour of the LED white
Voltage 120 V
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes