ZB6EB3A | Schneider Electric
Lamp socket, green, 24 V AC/DC, connection terminal, ZB6EB3A
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Lamp socket, ZB6EB3A, Schneider Electric
This Harmony ZB6EB3A is a green light block with body/fixing collar with integral LED 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.
Technical specifications
Connection | connection terminal | |
Version | lamp socket | |
Type of mounting | front mounting | |
Colour of the LED | green | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |