ZB6EB4A | Schneider Electric

Lamp socket, red, 24 V AC/DC, PCB pin, ZB6EB4A

Order No.: 06P3485
EAN: 4099889259735
MPN:
ZB6EB4A
Series: Harmony XB6
ZB6EB4A Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
5.9857 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
29.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
5.9857 €

Lamp socket, ZB6EB4A, Schneider Electric

This Harmony ZB6EB4A is a red light block with body/fixing collar with integral LED 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Connection PCB pin
Version lamp socket
Type of mounting front mounting
Colour of the LED red
Voltage 24 V AC/DC
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead