ZB6EB6B | Schneider Electric

Lamp socket, blue, 24 V AC/DC, faston plug 2.8 x 0.5 mm, ZB6EB6B

Order No.: 06P3490
EAN: 4099889259773
MPN:
ZB6EB6B
Series: Harmony XB6
ZB6EB6B Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
5.7001 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
28.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
5.7001 €

Lamp socket, ZB6EB6B, Schneider Electric

This Harmony ZB6EB6B is a blue light block with body/fixing collar with integral LED 12V to 24V. It is part of the range Harmony XB6 diameter 16mm monolithic plastic push buttons, switches, and pilot lights.

Technical specifications
Connection faston plug 2.8 x 0.5 mm
Version lamp socket
Type of mounting front mounting
Colour of the LED blue
Voltage 24 V AC/DC
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes