ZB6EG1B | Schneider Electric

LED modul, white, 120 V, faston plug, ZB6EG1B

Order No.: 06P3494
EAN: 4099889259803
MPN:
ZB6EG1B
Series: Harmony XB6
ZB6EG1B Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.0674 €

Lamp socket, ZB6EG1B, Schneider Electric

This Harmony XB6 pilot light is equipped with a white light block and come with a body/fixing collar. It features an integral LED and are compatible with a voltage range of 48 to 120V AC.

Technical specifications
Connection faston plug
Version lighting block
Type of mounting front mounting
Colour of the LED white
Voltage 120 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes