ZB6EG3B | Schneider Electric

LED modul, green, 120 V, faston plug 2.8 x 0.5 mm, ZB6EG3B

Order No.: 06P3495
EAN: 4099889259810
MPN:
ZB6EG3B
Series: Harmony XB6
ZB6EG3B Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.0674 €

Lamp socket, ZB6EG3B, Schneider Electric

This Harmony XB6 green light block with integral LED is designed for pilot lights, suitable for use with 48 to 120V AC power supply. It comes with a body/fixing collar for easy installation and operation.

Technical specifications
Connection faston plug 2.8 x 0.5 mm
Version lighting block
Type of mounting front mounting
Colour of the LED green
Voltage 120 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes