ZB6EG4B | Schneider Electric

LED modul, red, 120 V, faston plug 2.8 x 0.5 mm, ZB6EG4B

Order No.: 06P3496
EAN: 4099889259827
MPN:
ZB6EG4B
Series: Harmony XB6
ZB6EG4B Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
10.0674 €

Lamp socket, ZB6EG4B, Schneider Electric

This Harmony XB6 pilot light with a red light block is designed for 48 to 120V AC applications. It comes with an integral LED and includes the body/fixing collar for easy installation.

Technical specifications
Connection faston plug 2.8 x 0.5 mm
Version lighting block
Type of mounting front mounting
Colour of the LED red
Voltage 120 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes