ZBV18B1 | Schneider Electric
LED element, white, 24 V AC/DC, screw connection, ZBV18B1
Lamp socket, ZBV18B1, Schneider Electric
This Harmony ZB, white flashing light block operates with a universal LED. It is supplied with 24V AC/DC and uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by universal LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.
Connection | Schraubanschluss | |
Version | Lampenfassung | |
Type of mounting | Frontmontage | |
Colour of the LED | weiß | |
Voltage | 24 V AC/DC |
Country of origin | FR |
Customs tariff number | 85318070 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |