ZBV18M1 | Schneider Electric

LED element, white, 240 V, screw connection, ZBV18M1

Order No.: 06P3982
EAN: 4099889259964
MPN:
ZBV18M1
ZBV18M1 Schneider Electric Lamp Holders Image 1
ZBV18M1 Schneider Electric Lamp Holders Image 2
ZBV18M1 Schneider Electric Lamp Holders Image 3
ZBV18M1 Schneider Electric Lamp Holders Image 4
ZBV18M1 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
12.3879 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.39 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3879 €
3 pcs.
11.8405 €
5 pcs.
11.3288 €
10 pcs.
10.7219 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lamp socket, ZBV18M1, Schneider Electric

This Harmony ZB, white flashing light block operates with a universal LED. It is supplied with 240V AC/DC and uses screw-clamp terminals. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by universal LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Connection Schraubanschluss
Version Lampenfassung
Type of mounting Frontmontage
Colour of the LED weiß
Voltage 240 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes