ZBVB43 | Schneider Electric

LED element, red, 24 V AC/DC, faston plug 1 x 6.35 mm, faston plug 2 x 2.8 mm, ZBVB43

Order No.: 06P4000
EAN: 4099889260083
MPN:
ZBVB43
Series: Harmony XB4
ZBVB43 Schneider Electric Lamp Holders
Image may differ
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
56.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
11.2931 €

Lamp socket, ZBVB43, Schneider Electric

This Harmony ZB, red light block operates with an integral LED. It is supplied with 24V AC/DC and uses fast-on terminals. It has a plastic body. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Connection faston plug 1 x 6.35 mm, faston plug 2 x 2.8 mm
Version lamp socket
Type of mounting front mounting
Colour of the LED red
Voltage 24 V AC/DC
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead