ZBVBG1 | Schneider Electric

LED element, white, 120 V, screw connection, ZBVBG1

Order No.: 06P4014
EAN: 3389110070422
MPN:
ZBVBG1
ZBVBG1 Schneider Electric Lamp Holders Image 1
ZBVBG1 Schneider Electric Lamp Holders Image 2
ZBVBG1 Schneider Electric Lamp Holders Image 3
ZBVBG1 Schneider Electric Lamp Holders Image 4
ZBVBG1 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
14.3871 € *
Available in 3 Days: 640 pcs. - if ordered today
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
3 pcs.
13.7445 €
5 pcs.
13.1495 €
10 pcs.
12.4355 €
*incl. VAT plus shipping costs
Subject to prior sale

LED module, ZBVBG1, Schneider Electric

This Harmony ZB, white light block operates with a universal LED. It is supplied with 24V to 120V AC/DC and uses screw-clamp terminals. It has a plastic body. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by universal LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Filter Property Value
Version LED element
Type of mounting front mounting
Connection screw connection
Colour of the LED white
Voltage 120 V
Logistics
Property Value
Country of origin FR
Customs tariff number 85318070
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No