ZBVG1 | Schneider Electric

LED element, white, 120 V, screw connection, ZBVG1

Order No.: 06P4019
EAN: 4099889260229
MPN:
ZBVG1
ZBVG1 Schneider Electric Lamp Holders Image 1
ZBVG1 Schneider Electric Lamp Holders Image 2
ZBVG1 Schneider Electric Lamp Holders Image 3
ZBVG1 Schneider Electric Lamp Holders Image 4
ZBVG1 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
16.9932 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
3 pcs.
16.2316 €
5 pcs.
15.5295 €
10 pcs.
14.6965 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED module, ZBVG1, Schneider Electric

This Harmony ZB, XB5 white Light block operates with an integral LED. It is supplied with 110V to 120V AC and uses screw clamp terminals. It has a plastic body. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. It features high endurance LED lighting for less replacement and process downtimes. Vibration resistant screw clamp connection terminals ensure high vibration resistance making product suitable installation on high impact machine.

Technical specifications
Connection Schraubanschluss
Version Beleuchtungsblock
Type of mounting Frontmontage
Colour of the LED weiß
Voltage 120 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes