ZBVG15 | Schneider Electric

LED modul, white, 120 V, spring-clamp connection, ZBVG15

Order No.: 06P4022
EAN: 4099889260236
MPN:
ZBVG15
Series: Harmony XB4
ZBVG15 Schneider Electric Lamp Holders Image 1
ZBVG15 Schneider Electric Lamp Holders Image 2
ZBVG15 Schneider Electric Lamp Holders Image 3
ZBVG15 Schneider Electric Lamp Holders Image 4
ZBVG15 Schneider Electric Lamp Holders Image 5
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
2 pcs.
17.3502 €
3 pcs.
16.3982 €
4 pcs.
15.5533 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED module, ZBVG15, Schneider Electric

This Harmony ZB, white light block operates with an integral LED. It is supplied with 110V to 120V AC and uses spring terminals. It has a plastic body. It is compatible with Harmony XB4 and XB5. This light block allows fast and easy replacement and configuration of your signaling units. It is easily installed and replaced on compatible illuminated push-button or selector switch units via clip together assembly and connected with simple screw-clamp connections. It enables visual distinction of signaling units via illumination by integral LED. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Connection Federklemmanschluss
Version Beleuchtungsblock
Type of mounting Frontmontage
Colour of the LED weiß
Voltage 120 V
Logistics
Country of origin FR
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes