NSYLAMDCF | Schneider Electric
DC socket connector for multiple LED lamps, 3P, screw connection, 250 V/16 A
Unit Price (€ / pc.)
19.0876 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.09 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0876 €
3 pcs.
18.2546 €
5 pcs.
17.2550 €
10 pcs.
16.3625 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC female connector, NSYLAMDCF, Schneider Electric
DC female connector for multiple LED lamps, 3P, screw connection, 250 V/16 A.
Technical specifications
Connection | Schraubanschluss | |
Rated voltage (DC) | 250 V | |
Rated current | 16 A | |
Orientation | gerade | |
Pin number | 3-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |