DL2EDB1SB | Schneider Electric

LED lamp, BA15d, 24 V (DC), 24 V (AC), clear, white, DL2EDB1SB

Order No.: 02P5475
EAN: 4099891484897
MPN:
DL2EDB1SB
Series: Harmony XVM
DL2EDB1SB Schneider Electric Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.3506 €
Technical specifications
Ausführung klar
Dimmbar No
Farbe der LED weiß
Nennspannung (AC) 24 V
Nennspannung (DC) 24 V
Produkt-Art LED
Sockelausführung BA15d
Logistics
Ursprungsland ID
Zolltarifnummer 85419000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes