NSYCEW1K | Schneider Electric

Air/water cooling unit 1000 W, NSYCEW1K

Order No.: 02P0351
EAN: 3606480620706
MPN:
NSYCEW1K
Series: Climasys CE
NSYCEW1K Schneider Electric Liquid Heat Sinks
Image may differ
Unit Price (€ / pc.)
1,084.6731 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,084.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,084.6731 €

Exchanger air-water, NSYCEW1K, Schneider Electric

ClimaSys air/water cooling unit 1000 W Control cabinet sides.

Technical specifications
Length 115 mm
Width 310 mm
Depth 450 mm
Logistics
Country of origin IT
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes