NSYCEW2K5R | Schneider Electric
Air/water cooling unit 2500 W, NSYCEW2K5R
Unit Price (€ / pc.)
1,408.0199 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,408.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,408.0199 €
Exchanger air-water, NSYCEW2K5R, Schneider Electric
ClimaSys air/water cooling unit 2500 W on control cabinet.
Technical specifications
Length | 542 mm | |
Width | 400 mm | |
Depth | 270 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |