NSYCEW3K5 | Schneider Electric
Air/water cooling unit 3500 W, NSYCEW3K5
Unit Price (€ / pc.)
1,373.0339 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,373.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,373.0339 €
Exchanger air-water, NSYCEW3K5, Schneider Electric
ClimaSys air/water cooling unit 3500 W control cabinet pages.
Technical specifications
Length | 398 mm | |
Width | 163 mm | |
Depth | 1148 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |