NSYCEW6K | Schneider Electric
Air/water cooling unit 6000 W, NSYCEW6K
Unit Price (€ / pc.)
2,187.4342 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,187.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,187.4342 €
Exchanger air-water, NSYCEW6K, Schneider Electric
ClimaSys air/water cooling unit 6000 W control cabinet pages.
Technical specifications
Length | 450 mm | |
Width | 163 mm | |
Depth | 1500 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |